
1491330000 | |
|---|---|
DigiKey Part Number | 281-1491330000-ND |
Manufacturer | |
Manufacturer Product Number | 1491330000 |
Description | KQIG-M5/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.413" (10.50mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.315" (8.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.209" (5.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.73900 | $57.39 |
| 25 | $5.37360 | $134.34 |
| 50 | $5.11700 | $255.85 |
| 100 | $4.87290 | $487.29 |
| 250 | $4.56720 | $1,141.80 |
| 500 | $4.34884 | $2,174.42 |
| 1,000 | $4.14117 | $4,141.17 |
| 2,500 | $3.88183 | $9,704.57 |




