
1476080000 | |
|---|---|
DigiKey Part Number | 281-1476080000TR-ND - Tape & Reel (TR) 281-1476080000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476080000 |
Description | H0,75/16D GR BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.80100 | $18.01 |
| 25 | $1.68720 | $42.18 |
| 50 | $1.60640 | $80.32 |
| 100 | $1.53000 | $153.00 |
| 250 | $1.43352 | $358.38 |
| 500 | $1.36510 | $682.55 |
| 1,000 | $1.29982 | $1,299.82 |
| 2,500 | $1.21833 | $3,045.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.16015 | $5,800.75 |
| 10,000 | $1.10476 | $11,047.60 |
| 15,000 | $1.07361 | $16,104.15 |
| 25,000 | $1.03561 | $25,890.25 |
| 35,000 | $1.01133 | $35,396.55 |
| 50,000 | $0.98622 | $49,311.00 |



