
1474240000 | |
|---|---|
DigiKey Part Number | 281-1474240000-ND |
Manufacturer | |
Manufacturer Product Number | 1474240000 |
Description | CC-M 15/60 AL SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.591" (15.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Aluminum | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.29000 | $107.29 |

