



1473830000 | |
|---|---|
DigiKey Part Number | 281-6810-2-ND - Tape & Reel (TR) 281-6810-1-ND - Cut Tape (CT) 281-6810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473830000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473830000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.04000 | $77.04 |
| 10 | $54.65700 | $546.57 |
| 25 | $48.22720 | $1,205.68 |
| 50 | $44.31380 | $2,215.69 |
| 100 | $41.13300 | $4,113.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $28.04969 | $8,975.90 |
| 640 | $26.67350 | $17,071.04 |
| 960 | $26.01171 | $24,971.24 |
| 1,600 | $25.30506 | $40,488.10 |
| 2,240 | $24.90707 | $55,791.84 |
| 3,200 | $24.53609 | $78,515.49 |

