
1473820000 | |
|---|---|
DigiKey Part Number | 281-6809-2-ND - Tape & Reel (TR) 281-6809-1-ND - Cut Tape (CT) 281-6809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473820000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.09000 | $67.09 |
| 10 | $47.58600 | $475.86 |
| 25 | $41.92960 | $1,048.24 |
| 50 | $38.47340 | $1,923.67 |
| 100 | $35.65660 | $3,565.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $25.31478 | $8,100.73 |
| 640 | $24.04994 | $15,391.96 |
| 960 | $23.44113 | $22,503.48 |
| 1,600 | $22.79103 | $36,465.65 |
| 2,240 | $22.42454 | $50,230.97 |
| 3,200 | $22.08295 | $70,665.44 |

