



1473800000 | |
|---|---|
DigiKey Part Number | 281-6807-2-ND - Tape & Reel (TR) 281-6807-1-ND - Cut Tape (CT) 281-6807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473800000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| 10 | $35.31100 | $353.11 |
| 25 | $31.00840 | $775.21 |
| 50 | $28.35440 | $1,417.72 |
| 100 | $26.17730 | $2,617.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $23.43566 | $7,499.41 |
| 640 | $22.24442 | $14,236.43 |
| 960 | $21.67102 | $20,804.18 |
| 1,600 | $21.05804 | $33,692.86 |
| 2,240 | $20.71249 | $46,395.98 |
| 3,200 | $20.39045 | $65,249.44 |

