



1473540000 | |
|---|---|
DigiKey Part Number | 281-6799-2-ND - Tape & Reel (TR) 281-6799-1-ND - Cut Tape (CT) 281-6799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473540000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.93000 | $92.93 |
| 10 | $65.98600 | $659.86 |
| 25 | $58.39200 | $1,459.80 |
| 50 | $53.79720 | $2,689.86 |
| 100 | $50.07850 | $5,007.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $25.10675 | $8,034.16 |
| 640 | $23.85202 | $15,265.29 |
| 960 | $23.24824 | $22,318.31 |
| 1,600 | $22.60333 | $36,165.33 |
| 2,240 | $22.23985 | $49,817.26 |
| 3,200 | $21.90108 | $70,083.46 |











