



1473530000 | |
|---|---|
DigiKey Part Number | 281-6798-2-ND - Tape & Reel (TR) 281-6798-1-ND - Cut Tape (CT) 281-6798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473530000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 10 | $34.79300 | $347.93 |
| 25 | $30.54120 | $763.53 |
| 50 | $27.91700 | $1,395.85 |
| 100 | $25.76120 | $2,576.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $23.04591 | $7,374.69 |
| 640 | $21.86508 | $13,993.65 |
| 960 | $21.29643 | $20,444.57 |
| 1,600 | $20.68858 | $33,101.73 |
| 2,240 | $20.34594 | $45,574.91 |
| 3,200 | $20.02632 | $64,084.22 |

