



1473420000 | |
|---|---|
DigiKey Part Number | 281-6794-2-ND - Tape & Reel (TR) 281-6794-1-ND - Cut Tape (CT) 281-6794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473420000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473420000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.41000 | $92.41 |
| 10 | $65.55800 | $655.58 |
| 25 | $57.98800 | $1,449.70 |
| 50 | $53.40200 | $2,670.10 |
| 100 | $49.68750 | $4,968.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $35.05529 | $7,361.61 |
| 420 | $33.21055 | $13,948.43 |
| 630 | $32.32119 | $20,362.35 |
| 1,050 | $31.36972 | $32,938.21 |
| 1,470 | $30.83320 | $45,324.80 |
| 2,100 | $30.33252 | $63,698.29 |

