9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473390000

DigiKey Part Number
281-6792-2-ND - Tape & Reel (TR)
281-6792-1-ND - Cut Tape (CT)
281-6792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473390000
Description
PCB TERMINAL 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.13000$76.13
10$54.01500$540.15
25$47.65520$1,191.38
50$43.78280$2,189.14
100$40.63310$4,063.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
210$30.63057$6,432.42
420$28.97160$12,168.07
630$28.17090$17,747.67
1,050$27.31354$28,679.22
1,470$26.82983$39,439.85
2,100$26.37810$55,394.01
Manufacturers Standard Package