6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473350000

DigiKey Part Number
281-6789-2-ND - Tape & Reel (TR)
281-6789-1-ND - Cut Tape (CT)
281-6789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473350000
Description
PCB TERMINAL 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1473350000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.08000$49.08
10$34.84300$348.43
25$30.59720$764.93
50$27.97280$1,398.64
100$25.82040$2,582.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
210$23.44343$4,923.12
420$22.10643$9,284.70
630$21.45968$13,519.60
1,050$20.76618$21,804.49
1,470$20.37439$29,950.35
2,100$20.00823$42,017.28
Manufacturers Standard Package