
1473340000 | |
|---|---|
DigiKey Part Number | 281-6788-2-ND - Tape & Reel (TR) 281-6788-1-ND - Cut Tape (CT) 281-6788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473340000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.55000 | $45.55 |
| 10 | $32.33500 | $323.35 |
| 25 | $28.36080 | $709.02 |
| 50 | $25.90440 | $1,295.22 |
| 100 | $23.88100 | $2,388.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $21.65310 | $4,547.15 |
| 420 | $20.39305 | $8,565.08 |
| 630 | $19.78276 | $12,463.14 |
| 1,050 | $19.12822 | $20,084.63 |
| 1,470 | $18.75805 | $27,574.33 |
| 2,100 | $18.41217 | $38,665.56 |

