Cable Gland Polyamide (PA6), Nylon 6 M40 Multiple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461090000

DigiKey Part Number
1461090000-ND
Manufacturer
Manufacturer Product Number
1461090000
Description
CABLE GLAND 22-32MM M40 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M40 Multiple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
M40
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Multiple
Ingress Protection
IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$107.49600$1,074.96
Manufacturers Standard Package