


1428980000 | |
|---|---|
DigiKey Part Number | 281-8991-ND |
Manufacturer | |
Manufacturer Product Number | 1428980000 |
Description | FRAME FOR INDUSTRIAL CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 4 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 4 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Silver | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.76000 | $225.76 |
| 10 | $191.84900 | $1,918.49 |
| 25 | $179.83720 | $4,495.93 |
| 50 | $171.25720 | $8,562.86 |
| 100 | $163.08740 | $16,308.74 |
| 250 | $152.88900 | $38,222.25 |
| 500 | $145.60194 | $72,800.97 |


