
1424900000 | |
|---|---|
DigiKey Part Number | 1424900000-ND |
Manufacturer | |
Manufacturer Product Number | 1424900000 |
Description | CONN SOCKET 20-22AWG GOLD 250PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $13.47800 | $134.78 |
| 25 | $12.63280 | $315.82 |
| 50 | $12.02880 | $601.44 |
| 100 | $11.45370 | $1,145.37 |
| 250 | $10.73624 | $2,684.06 |
| 500 | $10.22374 | $5,111.87 |
| 1,000 | $9.73578 | $9,735.78 |
| 2,500 | $9.12652 | $22,816.30 |









