1416200000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 25
Unit Price: $383.62000
Datasheet
12 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416200000

DigiKey Part Number
1416200000-ND
Manufacturer
Manufacturer Product Number
1416200000
Description
CONN RCPT 12POS 0.197 GOLD PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Gray
Insulation Height
0.563" (14.30mm)
Contact Length - Post
0.177" (4.50mm)
Operating Temperature
-20°C ~ 120°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$224.47000$5,611.75
Manufacturers Standard Package