
1376510005 | |
|---|---|
DigiKey Part Number | 281-8014-ND |
Manufacturer | |
Manufacturer Product Number | 1376510005 |
Description | CABLE MOD 8P4C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs, Protective Cap | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $659.94000 | $659.94 |
| 2 | $628.08000 | $1,256.16 |
| 3 | $610.06333 | $1,830.19 |
| 5 | $587.96800 | $2,939.84 |


