Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1368720000

DigiKey Part Number
1368720000-ND
Manufacturer
Manufacturer Product Number
1368720000
Description
CONN TERM BLK DISCONNECT 8-22AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Screw Cap
Number of Positions
2
Number of Levels
1
Terminal - Width
27.6mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Yellow
Fuse Type
E16
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$214.33600$4,286.72
Manufacturers Standard Package