



1352240000 | |
|---|---|
DigiKey Part Number | 281-3366-ND |
Manufacturer | |
Manufacturer Product Number | 1352240000 |
Description | SPD TYPE 1/TYPE 2 280VAC MCOV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 280VAC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 280VAC | |
Current - Discharge (Nom) (8/20µS) | 50 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,305.66000 | $5,305.66 |

