
1352100000 | |
|---|---|
DigiKey Part Number | 281-1352100000-ND |
Manufacturer | |
Manufacturer Product Number | 1352100000 |
Description | SPD TYPE 1/TYPE 2 250VAC MCOV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 250VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 250VAC | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,049.44000 | $3,049.44 |
| 10 | $2,871.04600 | $28,710.46 |

