
1329240020 | |
|---|---|
DigiKey Part Number | 281-1329240020-ND |
Manufacturer | |
Manufacturer Product Number | 1329240020 |
Description | PAC-S1200-HE20-V7-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1200 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20, 11 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Siemens Simatic® S7-1200 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,062.81000 | $1,062.81 |











