
1312690050 | |
|---|---|
DigiKey Part Number | 281-8075-ND |
Manufacturer | |
Manufacturer Product Number | 1312690050 |
Description | CABLE MOD 8P4C PLUG-PLUG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,617.91000 | $1,617.91 |
| 10 | $1,375.41600 | $13,754.16 |
| 25 | $1,289.41080 | $32,235.27 |
| 50 | $1,228.08660 | $61,404.33 |

