
1312160010 | |
|---|---|
DigiKey Part Number | 281-7122-ND |
Manufacturer | |
Manufacturer Product Number | 1312160010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.69000 | $80.69 |
| 10 | $68.57200 | $685.72 |
| 25 | $64.27280 | $1,606.82 |
| 50 | $61.20500 | $3,060.25 |
| 100 | $58.28350 | $5,828.35 |
| 250 | $54.63648 | $13,659.12 |
| 500 | $52.03068 | $26,015.34 |
| 1,000 | $49.55024 | $49,550.24 |








