
1309580000 | |
|---|---|
DigiKey Part Number | 281-1309580000-ND |
Manufacturer | |
Manufacturer Product Number | 1309580000 |
Description | ENCLOSURE PLAS 16.26"L X 12.99"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 16.260" L x 12.992" W (413.00mm x 330.00mm) X 3.110" (79.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.260" L x 12.992" W (413.00mm x 330.00mm) | |
Height | 3.110" (79.00mm) | |
Area (L x W) | 211.3in² (1.363m²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $878.71000 | $878.71 |

