
1307610100 | |
|---|---|
DigiKey Part Number | 281-8033-ND |
Manufacturer | |
Manufacturer Product Number | 1307610100 |
Description | CABLE MOD 8P4C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,639.86000 | $1,639.86 |
| 2 | $1,559.94500 | $3,119.89 |
| 3 | $1,514.75667 | $4,544.27 |

