Circuit Breaker Thermal 200mA 250 V AC 72 V DC Push-Push Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 200mA 250 V AC 72 V DC Push-Push Holder
Circuit Breaker Basics - Another Teaching Moment

1278850000

DigiKey Part Number
1278850000-ND
Manufacturer
Manufacturer Product Number
1278850000
Description
CIR BRKR THRM 200MA 250VAC 65VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 200mA 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
200mA
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$334.36800$1,671.84
Manufacturers Standard Package