Circuit Breaker Thermal 5A AC 28 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A AC 28 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1278750000

DigiKey Part Number
1278750000-ND
Manufacturer
Manufacturer Product Number
1278750000
Description
CIRCUIT BREAKER THRM 5A 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A AC 28 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$438.35400$2,191.77
Manufacturers Standard Package