1254950000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 11
Unit Price: $177.91000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10
Unit Price: $177.91000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 14
Unit Price: $51.47000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $123.05278
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 20
Unit Price: $185.72000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $257.62500
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $258.37300
Datasheet
Image for 1254950000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1254950000

DigiKey Part Number
281-1254950000-ND
Manufacturer
Manufacturer Product Number
1254950000
Description
BUZ 10.16IT/04/180MF2 AG BK BX S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
4-22 AWG
Series
Wire Gauge or Range - mm²
0.2-16mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 130°C
Type
Plug, Female Sockets
Contact Mating Finish
Silver
Number of Positions
4
Features
Latch Lock
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.400" (10.16mm)
Screw Size
M4
Plug Wire Entry
180°
Torque - Screw
1.2-2 Nm (10.6-17.7 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
12mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
78.3A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
1 kV
Insulation Height
1.417" (35.99mm)
Current - UL
60 A
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1156630000Weidmüller111156630000-ND$177.91000Parametric Equivalent
1156640000Weidmüller101156640000-ND$177.91000Parametric Equivalent
2000430000Weidmüller14281-9031-ND$51.47000Parametric Equivalent
2473970000Weidmüller0281-2473970000-ND$123.05278Parametric Equivalent
2627390000Weidmüller204381-2627390000-ND$185.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
18$119.65000$2,153.70
Manufacturers Standard Package