
1250420000 | |
|---|---|
DigiKey Part Number | 281-6777-2-ND - Tape & Reel (TR) 281-6777-1-ND - Cut Tape (CT) 281-6777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250420000 |
Description | TERM BLK 7P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250420000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.37000 | $52.37 |
| 10 | $37.16100 | $371.61 |
| 25 | $32.65240 | $816.31 |
| 50 | $29.87360 | $1,493.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $26.01556 | $4,682.80 |
| 360 | $24.50258 | $8,820.93 |
| 540 | $23.77048 | $12,836.06 |
| 900 | $22.98467 | $20,686.20 |
| 1,260 | $22.54035 | $28,400.84 |
| 1,800 | $22.12529 | $39,825.52 |

