



1250390000 | |
|---|---|
DigiKey Part Number | 281-6775-2-ND - Tape & Reel (TR) 281-6775-1-ND - Cut Tape (CT) 281-6775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250390000 |
Description | TERM BLK 5P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.56000 | $44.56 |
| 10 | $31.65300 | $316.53 |
| 25 | $27.75560 | $693.89 |
| 50 | $25.34360 | $1,267.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $21.97517 | $3,955.53 |
| 360 | $20.64831 | $7,433.39 |
| 540 | $20.00474 | $10,802.56 |
| 900 | $19.31340 | $17,382.06 |
| 1,260 | $18.92204 | $23,841.77 |
| 1,800 | $18.55606 | $33,400.91 |

