
1219520000 | |
|---|---|
DigiKey Part Number | 281-1219520000-ND |
Manufacturer | |
Manufacturer Product Number | 1219520000 |
Description | PWR173220L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | - | |
Coil Current | 8.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cURus, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25.474 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $215.26400 | $2,152.64 |

