1208300000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: $173.47000
Datasheet
RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208300000

DigiKey Part Number
1208300000-ND
Manufacturer
Manufacturer Product Number
1208300000
Description
CONN HOOD TOP ENTRY SZ6 PG21
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
6
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes