
1205090000 | |
|---|---|
DigiKey Part Number | 281-1205090000-ND |
Manufacturer | |
Manufacturer Product Number | 1205090000 |
Description | A2LC/20S/M20-M20F-WM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.461" (11.70mm) | |
Thread Size | M20 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $318.17208 | $7,636.13 |

