




1203900000 | |
|---|---|
DigiKey Part Number | 281-2253-ND |
Manufacturer | |
Manufacturer Product Number | 1203900000 |
Description | INSERT MALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.76000 | $133.76 |
| 10 | $113.70300 | $1,137.03 |
| 25 | $106.58040 | $2,664.51 |
| 50 | $101.49280 | $5,074.64 |
| 100 | $96.64870 | $9,664.87 |
| 250 | $90.60292 | $22,650.73 |
| 500 | $86.28316 | $43,141.58 |
| 1,000 | $82.17110 | $82,171.10 |


















