Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201210300 | |
|---|---|
DigiKey Part Number  | 281-1201210300-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1201210300  | 
Description  | SAIL-M8GRJ45-4S3.0UIE  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Connector Type  | Circular 04 pos Male to RJ45, 8p4c  | |
Length  | 9.84' (3.00m)  | |
Cable Type  | Round  | |
Color  | Green  | |
Shielding  | Shielded  | |
Usage  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $328.22000 | $328.22 | 







