
1195150000 | |
|---|---|
DigiKey Part Number | 1195150000-ND |
Manufacturer | |
Manufacturer Product Number | 1195150000 |
Description | BOX S STL 18.90"L X 18.90"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.898" L x 18.898" W (480.00mm x 480.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Features Lockable, Mounting Flange, Sealed, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 18.898" L x 18.898" W (480.00mm x 480.00mm) | Shipping Info Shipped from DigiKey |
Height 7.874" (200.00mm) | Weight 27 lbs (12.2 kg) |
Area (L x W) 357in² (2303cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,352.07000 | $16,352.07 |


