
1189900000 | |
|---|---|
DigiKey Part Number | 1189900000-ND |
Manufacturer | |
Manufacturer Product Number | 1189900000 |
Description | ELECTRONICS HOUSINGS, RS 100 BLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.260" L x 1.071" W x 4.079" H (108.20mm x 27.20mm x 103.61mm) Black |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Weidmüller | For Use With/Related Products RS Housing System |
Series | Size / Dimension 4.260" L x 1.071" W x 4.079" H (108.20mm x 27.20mm x 103.61mm) |
Packaging Box | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $32.13800 | $321.38 |

