
1185060000 | |
|---|---|
DigiKey Part Number | 281-3337-ND |
Manufacturer | |
Manufacturer Product Number | 1185060000 |
Description | END PLATE 27.2MM WIDE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 4.260" L x 1.074" W x 0.937" H (108.20mm x 27.20mm x 23.80mm) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 4.260" L x 1.074" W x 0.937" H (108.20mm x 27.20mm x 23.80mm) | |
Color | Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 5 | $27.00000 | $135.00 |
| 20 | $23.59150 | $471.83 |
| 40 | $22.05200 | $882.08 |
| 60 | $21.19633 | $1,271.78 |
| 100 | $20.16730 | $2,016.73 |
| 260 | $18.37412 | $4,777.27 |
| 500 | $17.23950 | $8,619.75 |
| 1,000 | $16.29296 | $16,292.96 |



