
1173870000 | |
|---|---|
DigiKey Part Number | 281-4378-ND |
Manufacturer | |
Manufacturer Product Number | 1173870000 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 4.724" (120.00mm) | |
Height (Max) | 2.579" (65.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $335.35000 | $335.35 |
| 20 | $224.56600 | $4,491.32 |
| 40 | $209.63800 | $8,385.52 |
| 60 | $202.35583 | $12,141.35 |
| 100 | $194.50260 | $19,450.26 |
| 260 | $183.11588 | $47,610.13 |






