
1173840000 | |
|---|---|
DigiKey Part Number | 281-4377-ND |
Manufacturer | |
Manufacturer Product Number | 1173840000 |
Description | TERM BLK 16POS BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Black Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.756" (70.00mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.88000 | $192.88 |
| 20 | $126.71800 | $2,534.36 |
| 40 | $117.42575 | $4,697.03 |
| 60 | $112.85783 | $6,771.47 |
| 100 | $107.90800 | $10,790.80 |
| 260 | $100.68335 | $26,177.67 |
| 500 | $96.97900 | $48,489.50 |






