
1173780000 | |
|---|---|
DigiKey Part Number | 1173780000-ND |
Manufacturer | |
Manufacturer Product Number | 1173780000 |
Description | TERM BLK 32POS BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Black Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 8 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 4.724" (120.00mm) | |
Height (Max) | 2.874" (73.00mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.60000 | $329.60 |
| 20 | $220.57850 | $4,411.57 |
| 40 | $205.86850 | $8,234.74 |
| 60 | $198.69033 | $11,921.42 |
| 100 | $190.94840 | $19,094.84 |
| 260 | $179.72169 | $46,727.64 |





