
1169970000 | |
|---|---|
DigiKey Part Number | 281-7013-ND |
Manufacturer | |
Manufacturer Product Number | 1169970000 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | Copper Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.34000 | $226.34 |
| 10 | $192.38300 | $1,923.83 |
| 25 | $180.33680 | $4,508.42 |
| 50 | $171.73240 | $8,586.62 |
| 100 | $163.54040 | $16,354.04 |
| 250 | $153.31356 | $38,328.39 |
| 500 | $146.00562 | $73,002.81 |

