
1166000020 | |
|---|---|
DigiKey Part Number | 1166000020-ND |
Manufacturer | |
Manufacturer Product Number | 1166000020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.99000 | $122.99 |
| 10 | $104.52800 | $1,045.28 |
| 25 | $97.98040 | $2,449.51 |
| 50 | $93.30260 | $4,665.13 |
| 100 | $88.84980 | $8,884.98 |
| 250 | $83.29136 | $20,822.84 |
| 500 | $79.32038 | $39,660.19 |
| 1,000 | $75.53931 | $75,539.31 |

