Parametric Equivalent

1137480000 | |
|---|---|
DigiKey Part Number | 281-1137480000-ND |
Manufacturer | |
Manufacturer Product Number | 1137480000 |
Description | BLT 5.08HC/08/180LH SN OR BX PRT |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 17 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Last Time Buy | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Screw Size M2.5 |
Termination Style Screw - TOP Clamp | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 13mm |
Current - IEC 27A | Contact Material Copper Alloy |
Voltage - IEC 400 V | Housing Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1890280000 | Weidmüller | 0 | 1890280000-ND | $116.94389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $126.73889 | $4,562.60 |


