




1132060000 | |
|---|---|
DigiKey Part Number | 281-3485-ND |
Manufacturer | |
Manufacturer Product Number | 1132060000 |
Description | IE-PS-RJ45-FH-BK-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Category | Ratings Cat5 |
Manufacturer Weidmüller | Ingress Protection IP20 |
Series | Termination IDC |
Packaging Bulk | Color Green |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphorus Bronze |
Number of Positions/Contacts 8p4c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Shielding Shielded | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.73000 | $246.73 |
| 10 | $209.69800 | $2,096.98 |
| 30 | $194.06033 | $5,821.81 |
| 50 | $187.19360 | $9,359.68 |
| 100 | $178.26680 | $17,826.68 |
| 250 | $167.11744 | $41,779.36 |
| 500 | $159.15344 | $79,576.72 |

