Hood Connector Side Entry M40 6 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 6 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1082810000

DigiKey Part Number
1082810000-ND
Manufacturer
Manufacturer Product Number
1082810000
Description
CONN HOOD SIDE ENTRY SZ6 M40
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 6 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
6
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
6.457" L x 2.283" W x 4.350" H (164.00mm x 58.00mm x 110.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$494.08000$494.08
10$419.98300$4,199.83
25$393.70000$9,842.50
50$374.92380$18,746.19
100$357.05020$35,705.02
Manufacturers Standard Package