


1082710000 | |
|---|---|
DigiKey Part Number | 1082710000-ND |
Manufacturer | |
Manufacturer Product Number | 1082710000 |
Description | CONN HOOD TOP ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 6.457" L x 2.283" W x 4.350" H (164.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $382.55000 | $382.55 |
| 10 | $325.14900 | $3,251.49 |
| 25 | $304.79520 | $7,619.88 |
| 50 | $290.25820 | $14,512.91 |
| 100 | $276.41900 | $27,641.90 |
| 250 | $259.37896 | $64,844.74 |













