


1081420000 | |
|---|---|
DigiKey Part Number | 1081420000-ND |
Manufacturer | |
Manufacturer Product Number | 1081420000 |
Description | CONN BASE SIDE ENTRY SZ8 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $922.86000 | $922.86 |
| 10 | $784.50400 | $7,845.04 |
| 25 | $735.42960 | $18,385.74 |
| 50 | $700.37140 | $35,018.57 |
| 100 | $666.99800 | $66,699.80 |



