


1081360000 | |
|---|---|
DigiKey Part Number | 1081360000-ND |
Manufacturer | |
Manufacturer Product Number | 1081360000 |
Description | CONN BASE SIDE ENTRY SZ6 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $745.94000 | $745.94 |
| 10 | $634.10000 | $6,341.00 |
| 25 | $594.43400 | $14,860.85 |
| 50 | $566.08980 | $28,304.49 |
| 100 | $539.11170 | $53,911.17 |



