Base - Box Mount Connector Side Entry M32 3 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 3 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1081220000

DigiKey Part Number
1081220000-ND
Manufacturer
Manufacturer Product Number
1081220000
Description
CONN BASE SIDE ENTRY SZ3 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 3 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
-
Housing Color
Black
Features
Feed Through
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$757.28000$757.28
10$643.71100$6,437.11
25$603.44160$15,086.04
50$574.67140$28,733.57
100$547.28390$54,728.39
Manufacturers Standard Package